895-010-500-802

Heilind Number:EDA895-010-500-802
Manufacturer:EDAC
Manufacturer Number:895-010-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-500-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows of 10 positions each, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation offers versatility in installation. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.