895-010-520-102

Heilind Number:EDA895-010-520-102
Manufacturer:EDAC
Manufacturer Number:895-010-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features ten positions and a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure attachment to your PCB. Crafted with copper alloy contacts, it ensures optimal conductivity. Whether for industrial or consumer electronics, its straight mount orientation and black color make it versatile for a range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our full range of connectors to find the perfect match for your project.