895-010-520-207

Heilind Number:EDA895-010-520-207
Manufacturer:EDAC
Manufacturer Number:895-010-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 10 positions, offering ample space for secure connections. The straight mount orientation and compact pitch of .1 inch ensure a precise fit on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.