895-010-520-403

Heilind Number:EDA895-010-520-403
Manufacturer:EDAC
Manufacturer Number:895-010-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, boasting ten positions for optimal signal transfer. Crafted with precision, it ensures reliable contact with copper alloy pins, guaranteeing efficient power delivery with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing material offers superior protection, making it ideal for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your electronic connectivity needs. Elevate your PCB assembly with this essential component.