895-010-520-412

Heilind Number:EDA895-010-520-412
Manufacturer:EDAC
Manufacturer Number:895-010-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-412

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row of 10 positions. The black housing, crafted from durable UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and efficient functionality for your PCB connectivity needs.