895-010-520-504

Heilind Number:EDA895-010-520-504
Manufacturer:EDAC
Manufacturer Number:895-010-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable power transmission with an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient signal transfer with ten available positions. The straight mount orientation and compact .2-inch row spacing make it perfect for tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.