895-010-520-512

Heilind Number:EDA895-010-520-512
Manufacturer:EDAC
Manufacturer Number:895-010-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Its two rows of copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, ensure reliable power delivery at an amperage of 3A. With ten positions available, this connector offers ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications in the industrial, commercial, or residential sectors. Trust in our connector to streamline your PCB assemblies and elevate your electronic projects to new heights.