895-010-520-802

Heilind Number:EDA895-010-520-802
Manufacturer:EDAC
Manufacturer Number:895-010-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-802

Detailed Description

Efficiently link your PCBs with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features ten positions spread across two rows, ensuring optimal connectivity. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is assured. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic assemblies. Trust in its quality and performance to enhance the connectivity of your devices.