895-010-520-804

Heilind Number:EDA895-010-520-804
Manufacturer:EDAC
Manufacturer Number:895-010-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-520-804

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board card edge connector. Designed for optimal performance, it features two rows with 10 positions, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. Crafted with copper alloy contacts, it ensures stable and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.