895-010-521-101

Heilind Number:EDA895-010-521-101
Manufacturer:EDAC
Manufacturer Number:895-010-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-101

Detailed Description

Enhance your circuitry with this high-performance Board-To-Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability in any application. The 10-position connector boasts copper alloy contacts, ensuring optimal conductivity for your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme environments. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB assembly.