895-010-521-103

Heilind Number:EDA895-010-521-103
Manufacturer:EDAC
Manufacturer Number:895-010-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features ten positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in harsh environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.