895-010-521-107

Heilind Number:EDA895-010-521-107
Manufacturer:EDAC
Manufacturer Number:895-010-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With 10 positions and a compact .1-inch pitch, it offers high-density connectivity while the copper alloy contact material guarantees optimal signal transmission. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.