895-010-521-108

Heilind Number:EDA895-010-521-108
Manufacturer:EDAC
Manufacturer Number:895-010-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality 10-position Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees both style and reliability. The copper alloy contact material ensures seamless conductivity, while the 3A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient spacing on your board. Its straight mount orientation and single row design add to its versatility, ideal for various projects in the electronics industry. Upgrade your connectivity solutions with this essential component.