895-010-521-112

Heilind Number:EDA895-010-521-112
Manufacturer:EDAC
Manufacturer Number:895-010-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 10 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and secure connections. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your devices with this essential component for optimal functionality.