895-010-521-201

Heilind Number:EDA895-010-521-201
Manufacturer:EDAC
Manufacturer Number:895-010-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of ten copper alloy contact positions, it ensures secure and efficient data transfer while maintaining a pitch of .1 inches and row spacing of .2 inches. Perfect for a wide range of applications, the connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.