895-010-521-202

Heilind Number:EDA895-010-521-202
Manufacturer:EDAC
Manufacturer Number:895-010-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer with an amperage of 3A. Its double row configuration with 10 positions and copper alloy contacts guarantees secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line connector.