895-010-521-212

Heilind Number:EDA895-010-521-212
Manufacturer:EDAC
Manufacturer Number:895-010-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows of ten copper alloy contacts, it guarantees seamless signal transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications requiring stable and efficient connectivity. Upgrade your PCB assembly with this essential component for enhanced performance and durability.