895-010-521-402

Heilind Number:EDA895-010-521-402
Manufacturer:EDAC
Manufacturer Number:895-010-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-402

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Crafted with precision and reliability in mind, this connector boasts a sleek black design, featuring a single row configuration with 10 positions for seamless integration. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for your projects and experience unparalleled performance.