895-010-521-403

Heilind Number:EDA895-010-521-403
Manufacturer:EDAC
Manufacturer Number:895-010-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-403

Detailed Description

Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features ten positions for optimal versatility. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB connectivity with this essential component.