895-010-521-404

Heilind Number:EDA895-010-521-404
Manufacturer:EDAC
Manufacturer Number:895-010-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 10 positions with a single row layout, ensuring seamless and efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience superior connectivity like never before.