895-010-521-407

Heilind Number:EDA895-010-521-407
Manufacturer:EDAC
Manufacturer Number:895-010-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and reliable PCB connections.