895-010-521-408

Heilind Number:EDA895-010-521-408
Manufacturer:EDAC
Manufacturer Number:895-010-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior strength and protection. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity in any application. Its straight mount orientation and compact size make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial environments. Upgrade your connectivity solutions with this essential component.