895-010-521-412

Heilind Number:EDA895-010-521-412
Manufacturer:EDAC
Manufacturer Number:895-010-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-412

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Board To Board PCB Connector. With ten positions for seamless integration, this connector ensures reliable signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in demanding environments. The copper alloy contact material and .1 inch pitch further optimize conductivity. Designed for straight mount orientation, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for seamless data transfer.