895-010-521-503

Heilind Number:EDA895-010-521-503
Manufacturer:EDAC
Manufacturer Number:895-010-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a total of 10 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Perfect for a wide range of applications, it guarantees secure and stable board-to-board connections. Elevate your electronic projects with this essential component.