895-010-521-508

Heilind Number:EDA895-010-521-508
Manufacturer:EDAC
Manufacturer Number:895-010-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it combines durability with style. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission in a compact form. The 10-position connector offers ample connectivity options, while its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.