895-010-521-512

Heilind Number:EDA895-010-521-512
Manufacturer:EDAC
Manufacturer Number:895-010-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-512

Detailed Description

Enhance your PCB connectivity with our 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting quality. With a dual-row configuration and a row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.