895-010-521-602

Heilind Number:EDA895-010-521-602
Manufacturer:EDAC
Manufacturer Number:895-010-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-602

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in timeless black. Engineered for high performance, its UL 94V-0 Polyphenylene Sulfide housing ensures superior durability, while its Copper Alloy contacts guarantee reliable conductivity. With a single row layout and a compact pitch of .1 inch, it offers seamless integration for your electronic projects. Featuring ten positions and a straight mount orientation, it's perfect for creating streamlined connections on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your board-to-board connectivity needs. Elevate your design with this essential component.