895-010-521-604

Heilind Number:EDA895-010-521-604
Manufacturer:EDAC
Manufacturer Number:895-010-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-604

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a single row layout with 10 positions, this connector ensures efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.