895-010-521-607

Heilind Number:EDA895-010-521-607
Manufacturer:EDAC
Manufacturer Number:895-010-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-607

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a single row with 10 positions, ensuring efficient signal transmission. Its straight mount orientation and .1-inch pitch make for easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector offers optimal performance even in harsh environments. Perfect for a variety of projects, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.