895-010-521-608

Heilind Number:EDA895-010-521-608
Manufacturer:EDAC
Manufacturer Number:895-010-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The connector boasts ten positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless data transmission. Constructed with copper alloy contact material, it guarantees reliable and efficient power delivery. Suitable for a wide range of applications, this connector offers straightforward straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.