895-010-521-802

Heilind Number:EDA895-010-521-802
Manufacturer:EDAC
Manufacturer Number:895-010-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-802

Detailed Description

Upgrade your device's connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. With ten positions and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronic projects with this essential component.