895-010-521-803

Heilind Number:EDA895-010-521-803
Manufacturer:EDAC
Manufacturer Number:895-010-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a high-amperage capacity of 3A, ensuring optimal performance. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, reliability is guaranteed even in harsh operating conditions. Boasting two rows, ten positions, and a pitch of .1 inches, it offers versatile and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility and suitability for a variety of applications. Elevate your PCB assembly with this essential component.