895-010-521-808

Heilind Number:EDA895-010-521-808
Manufacturer:EDAC
Manufacturer Number:895-010-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-808

Detailed Description

Enhance your PCB connectivity with this sleek and high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and features two rows with a pitch of .1 inches and row spacing of .2 inches. With a total of 10 positions, it offers ample room for your connections. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.