895-010-523-403

Heilind Number:EDA895-010-523-403
Manufacturer:EDAC
Manufacturer Number:895-010-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-403

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with ten positions, ensuring reliable performance. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transfer. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in various settings. Elevate your PCB connections with this essential component.