895-010-523-404

Heilind Number:EDA895-010-523-404
Manufacturer:EDAC
Manufacturer Number:895-010-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-404

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Featuring ten positions in a single row, it ensures seamless data transfer within your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. With a low amperage of 3A and copper alloy contact material, it offers reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.