895-010-523-412

Heilind Number:EDA895-010-523-412
Manufacturer:EDAC
Manufacturer Number:895-010-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-412

Detailed Description

Enhance connectivity within your PCB setup with our 10-position Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure attachment. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your system with this reliable and high-performance connector.