895-010-523-603

Heilind Number:EDA895-010-523-603
Manufacturer:EDAC
Manufacturer Number:895-010-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-603

Detailed Description

Enhance connectivity within your electronic devices with this premium black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 10 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precision in assembly. With a straight mount orientation, installation is simplified. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications, from home electronics to industrial machinery. Elevate your connectivity solutions with this essential component.