895-010-523-802

Heilind Number:EDA895-010-523-802
Manufacturer:EDAC
Manufacturer Number:895-010-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable operation in any environment. With two rows and a pitch of .1 inches, this connector offers seamless integration between boards. Its copper alloy contact material ensures efficient power transfer, while the straight mount orientation and 10 positions provide ease of use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications in various industries. Upgrade your connectivity game with this essential component.