895-010-523-803

Heilind Number:EDA895-010-523-803
Manufacturer:EDAC
Manufacturer Number:895-010-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-803

Detailed Description

Enhance your PCB connectivity with this advanced black Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a dual-row configuration with a total of 10 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety in all operating conditions. The contacts are made of high-quality copper alloy, offering excellent conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.