895-010-523-808

Heilind Number:EDA895-010-523-808
Manufacturer:EDAC
Manufacturer Number:895-010-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance and safety. With two rows of ten copper alloy contacts, each with a pitch of .1 inches, it ensures secure and efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and versatile component.