895-010-524-101

Heilind Number:EDA895-010-524-101
Manufacturer:EDAC
Manufacturer Number:895-010-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. The 10-position connector boasts copper alloy contacts for efficient power transfer, while its 0.1-inch pitch and 0.2-inch row spacing provide seamless integration. With a straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your setup with this essential component for seamless data transmission.