895-010-524-402

Heilind Number:EDA895-010-524-402
Manufacturer:EDAC
Manufacturer Number:895-010-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-524-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, perfect for seamlessly integrating components on your PCB. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. Featuring ten positions in a single row, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, this connector is easy to install and offers a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Upgrade your PCB assembly with this essential component.