895-010-524-404

Heilind Number:EDA895-010-524-404
Manufacturer:EDAC
Manufacturer Number:895-010-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features ten positions in a single row, allowing for efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for optimal performance.