895-010-525-101

Heilind Number:EDA895-010-525-101
Manufacturer:EDAC
Manufacturer Number:895-010-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance in various operating environments, from -40 to 105°C. With a straight mount orientation and a compact design, this connector is ideal for space-constrained applications. Upgrade your PCB assemblies with this essential component, a must-have in any electronic engineer's toolkit.