895-010-525-102

Heilind Number:EDA895-010-525-102
Manufacturer:EDAC
Manufacturer Number:895-010-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, engineered for seamless data transfer. With a sleek black design and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both reliability and style. Featuring one row of ten positions, each contact is meticulously crafted from Copper Alloy for optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing ensure precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronics with this essential component, a must-have for any PCB project.