895-010-525-103

Heilind Number:EDA895-010-525-103
Manufacturer:EDAC
Manufacturer Number:895-010-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring ten positions and a single row design, it ensures seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.