895-010-525-108

Heilind Number:EDA895-010-525-108
Manufacturer:EDAC
Manufacturer Number:895-010-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in demanding environments, while the copper alloy contact material ensures reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Its straight mount orientation and compact design make it ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this high-performance Card Edge Connector.