895-010-525-204

Heilind Number:EDA895-010-525-204
Manufacturer:EDAC
Manufacturer Number:895-010-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability even in challenging environments. With two rows and a total of 10 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees secure and stable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for any PCB assembly project. Upgrade your connectivity solutions with this high-quality connector, a must-have in any technician's toolkit.