895-010-525-402

Heilind Number:EDA895-010-525-402
Manufacturer:EDAC
Manufacturer Number:895-010-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-402

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Featuring a single row design with 10 positions, it ensures efficient and reliable performance for your electronic projects. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while the contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector game with this high-quality component.