895-010-525-512

Heilind Number:EDA895-010-525-512
Manufacturer:EDAC
Manufacturer Number:895-010-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in any environment. The contact material, Copper Alloy, enhances conductivity for optimal signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects, offering both quality and performance. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in any environment. The contact material, Copper Alloy, enhances conductivity for optimal signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects, offering both quality and performance.